LTC3350EUHF#PBF

Analog Devices
584-LTC3350EUHF#PBF
LTC3350EUHF#PBF

Mfr.:

Description:
Switching Controllers Hi C Supercap Backup Cntr & S Mon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.656

Stock:
4.656 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,58 € 11,58 €
9,12 € 91,20 €
8,11 € 202,75 €
7,80 € 811,20 €
7,48 € 1.944,80 €
7,28 € 3.785,60 €
5.044 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,58 €
Min:
1

Similar Product

Analog Devices LTC3350EUHF#TRPBF
Analog Devices
Switching Controllers Hi C Supercap Backup Cntr & S Mon

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Boost, Buck
1 Output
500 kHz
99.5 %
35 V
10 A
- 40 C
+ 125 C
SMD/SMT
QFN-38
Tube
Brand: Analog Devices
Isolation: Non-Isolated
Operating Supply Current: 4 mA
Operating Supply Voltage: 4.5 V to 35 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: LTC3350
Shutdown: No Shutdown
Factory Pack Quantity: 52
Subcategory: PMIC - Power Management ICs
Unit Weight: 401 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTC335x High Current Supercapacitor Chargers

Analog Devices Inc. LTC335x High Current Supercapacitor Chargers offer a high efficiency synchronous step-down CC/CV backup power controller that charges and monitors a series stack of one to four supercapacitors. The LTC335x from Analog Devices delivers power from the supercapacitor stack to the backup supply rail with the step-down converter reversed as a step-up converter.