LTC3315AHV#TRPBF

Analog Devices
584-LTC3315AHV#TRPBF
LTC3315AHV#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 6A, Low Vltg Synch Step-Down Buck in 2x2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,54 € 6,54 €
5,05 € 50,50 €
4,67 € 116,75 €
4,27 € 427,00 €
3,95 € 987,50 €
3,83 € 3.830,00 €
Full Reel (Order in multiples of 2500)
3,68 € 9.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LQFN-12
Boost
500 mV
2 A
2 Output
2.25 V
5.5 V
70 uA
500 kHz to 5 MHz
- 40 C
+ 150 C
LTC3315
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Voltage: 2.25 V to 5.5 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.25 V
Type: Silent Switcher
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99