LTC3313EV#TRMPBF

Analog Devices
584-LTC3313EV#TRMPBF
LTC3313EV#TRMPBF

Mfr.:

Description:
Switching Voltage Regulators 5V, 15A Synchronous Step-Down Silent Switcher in 3mm 3mm LQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,02 € 11,02 €
8,70 € 87,00 €
8,30 € 207,50 €
7,21 € 721,00 €
6,88 € 1.720,00 €
Full Reel (Order in multiples of 500)
5,65 € 2.825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
9,90 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LQFN-18
Buck-Boost
1.8 V to 5.5 V
3 A
1 Output
300 uA
300 kHz to 2 MHz
- 40 C
+ 125 C
LTC3313
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Input Voltage: 1.8 V to 5.5 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: Low Noise
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LTC3313 Step-Down Silent Switchers®

Analog Devices Inc. LTC3313 Step-Down Silent Switchers® are small, low-noise, monolithic step-down DC/DC converters. The LTC3313 features up to 15A output current from a 2.25V to 5.5V input supply. The LTC3313 provides Silent Switcher architecture, achieving low EMI and high efficiency at switching frequencies as high as 5MHz. Additionally, multiphasing parallel converters are implemented for systems with higher power requirements.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.