LTC3311JV-1#PBF

Analog Devices
584-LTC3311JV-1#PBF
LTC3311JV-1#PBF

Mfr.:

Description:
Switching Voltage Regulators 12.5A, 5.5V Synchr SS1 Buck Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 524

Stock:
524 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 524 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,09 € 10,09 €
7,89 € 78,90 €
7,35 € 183,75 €
6,75 € 675,00 €
6,69 € 1.672,50 €
6,37 € 3.185,00 €
6,11 € 6.110,00 €
2.496 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,07 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,07 €
Min:
1

Similar Product

Analog Devices LTC3311JV-1#TRMPBF
Analog Devices
Switching Voltage Regulators 12.5A, 5.5V Synchr SS1 Buck Regulator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LQFN-18
Buck
500 mV to 5.5 V
12.5 A
1 Output
2.25 V
5.5 V
1.3 mA
2 MHz
- 40 C
+ 150 C
LTC3311
Tray
Brand: Analog Devices
Input Voltage: 2.25 V to 5.5 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 624
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step Down Silent Switcher
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTC3311 & LTC3311S Step-Down Silent Switchers

Analog Devices Inc. LTC3311 and LTC3311S Synchronous Step-Down Silent Switchers provide up to 12.5A of output current from a 2.25V to 5.5V input supply. The LTC3311 has a Silent Switcher 1 architecture and the LTC3311S has a Silent Switcher 2 architecture. Both variants integrate internal hot loop bypass capacitors to achieve both low EMI and high efficiency at switching frequencies as high as 5MHz. Multi-phasing parallel converters are readily implemented for systems with higher power requirements.