LTC3310HV-1#PBF

Analog Devices
584-LTC3310HV-1#PBF
LTC3310HV-1#PBF

Mfr.:

Description:
Switching Voltage Regulators 10A, 5.5V Synchr SS1 Buck Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 624   Multiples: 624
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,46 € 3.407,04 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LQFN-18
Buck
1 V
10 A
1 Output
2.25 V
5.5 V
1.3 mA
5 MHz
- 40 C
+ 125 C
LTC3310
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 624
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC3310S Synchronous Step-Down Silent Switcher® 2

Analog Devices Inc. LTC3310S Synchronous Step-Down Silent Switcher® 2 DC-DC Converter is capable of providing up to 10A of output current from a 2.25V to 5.5V input supply. The Silent Switcher 2 architecture combined with internal hot loop bypass capacitors achieve both low EMI and high efficiency at switching frequencies as high as 5MHz. Multi-phasing parallel converters are readily implemented for systems with higher power requirements.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.