LTC3307AHV#TRMPBF

Analog Devices
584-3307AHV#TRMPBF
LTC3307AHV#TRMPBF

Mfr.:

Description:
Switching Voltage Regulators 5V, 3A Synchronous Step-Down Silent Switcher in 2mm 2mm LQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162
Can Dispatch Immediately
On Order:
500
Expected 6/2/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,42 € 6,42 €
4,95 € 49,50 €
4,59 € 114,75 €
4,19 € 419,00 €
3,89 € 972,50 €
Full Reel (Order in multiples of 500)
3,87 € 1.935,00 €
3,70 € 3.700,00 €
3,58 € 8.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,42 €
Min:
1

Similar Product

Analog Devices LTC3307AHV#TRPBF
Analog Devices
Switching Voltage Regulators 5V, 3A Synchronous Step-Down Silent Switcher in 2mm 2mm LQFN

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LQFN-12
Buck
500 mV to 5.5 V
3 A
1 Output
2.25 V
5.5 V
40 uA
2 MHz
- 40 C
+ 150 C
LTC3307
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: TW
Country of Origin: KR
Input Voltage: 2.25 V to 5.5 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

Silent Switcher® Solutions for EMI Compliance

Analog Devices Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.

LTC3307A/B Step-Down Silent Switcher™

Analog Devices Inc. LTC3307A/B Step-Down Silent Switcher™ is a very small, high-efficiency, low-noise, monolithic synchronous 3A step-down DC-DC converter operating from a 2.25V to 5.5V input supply. Using constant frequency, peak current mode control at switching frequencies of up to 3MHz, and minimum on-time as low as 22ns, the LTC3307A/B achieves fast transient response with small external components. The Silent Switcher architecture also minimises EMI emissions. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.