LTC3260EDE#TRPBF

Analog Devices
584-LTC3260EDE#TRPBF
LTC3260EDE#TRPBF

Mfr.:

Description:
Switching Controllers L N 2x S Inv Ch Pump

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.411

Stock:
2.411 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,09 € 11,09 €
8,75 € 87,50 €
8,35 € 208,75 €
7,25 € 725,00 €
6,92 € 1.730,00 €
Full Reel (Order in multiples of 2500)
6,92 € 17.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,09 €
Min:
1

Similar Product

Analog Devices LTC3260EDE#PBF
Analog Devices
Switching Controllers L N 2x S Inv Ch Pump

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
3 Output
SMD/SMT
DFN-14
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TH
Operating Supply Current: 100 uA
Product Type: Switching Controllers
Series: LTC3260
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LTC3260 Inverting Charge Pump Converters

Analog Devices Inc. LTC3260 Dual-Supply Inverting Charge Pump Converters are low-noise, DC/DC converters with dual polarity output power supplies. The LTC3260 features both positive and negative low dropout (LDO) regulators that can source up to a 50mA output current each. This design allows the LTC3260 to deliver up to 100mA output over a 4.5V to 32V input voltage range. Designers can use the external resistor dividers to adjust the positive and negative LDO output voltages down to 1.2V and -1.2V, respectively.

LTC32xx Inductorless Charge Pump DC/DC Converters

Analog Devices Inc. LTC32xx Inductorless Charge Pump DC/DC Converters offer a wide selection of compact, inductor-less DC/DC converter designs. Conversion topologies include buck, inverting, and buck-boost. Designers can use these converters to step up, step down, or invert an input voltage. With a wide input voltage range from 2.7V up to 48V, the LTC32xx converters deliver output currents up to 350mA. Using these converters significantly reduces conducted and radiated EMI as well as input and output noise. By eliminating the inductor, these switched capacitor converters provide a small footprint and a low component count. Analog Devices LTC32xx's small footprint and operating range up to +150°C make the devices ideal for industrial, automotive, and medical applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.