LTC3255EMSE#PBF

Analog Devices
584-LTC3255EMSE#PBF
LTC3255EMSE#PBF

Mfr.:

Description:
Switching Controllers Wide VIN Rng Fault Protected 50mA Buck C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
150
Expected 6/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,62 € 6,62 €
5,06 € 50,60 €
4,51 € 225,50 €
4,23 € 423,00 €
3,99 € 997,50 €
3,90 € 1.950,00 €
3,84 € 3.840,00 €
3,70 € 9.250,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
500 kHz
2.4 V to 12.5 V
50 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Isolation: Non-Isolated
Operating Supply Current: 30 uA
Output Type: Adjustable
Product: Non-Isolated / POLs
Product Type: Switching Controllers
Series: LTC3255
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 139 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LTC32xx Inductorless Charge Pump DC/DC Converters

Analog Devices Inc. LTC32xx Inductorless Charge Pump DC/DC Converters offer a wide selection of compact, inductor-less DC/DC converter designs. Conversion topologies include buck, inverting, and buck-boost. Designers can use these converters to step up, step down, or invert an input voltage. With a wide input voltage range from 2.7V up to 48V, the LTC32xx converters deliver output currents up to 350mA. Using these converters significantly reduces conducted and radiated EMI as well as input and output noise. By eliminating the inductor, these switched capacitor converters provide a small footprint and a low component count. Analog Devices LTC32xx's small footprint and operating range up to +150°C make the devices ideal for industrial, automotive, and medical applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTC3255 Inductorless Charge Pump Converters

Analog Devices Inc. LTC3255 Inductorless Charge Pump Converters are switched-capacitor step-down DC/DC converters that generate 2.4V to 12.5V adjustable output from a 4V to 48V input voltage. LTC3255's 2:1 capacitive charge pumping extends output current capability past input supply current limits in applications where the input voltage exceeds twice the output voltage. Burst Mode® operation reduces VIN quiescent current to 16μA at no load.