LTC3255EDD#TRPBF

Analog Devices
584-LTC3255EDD#TRPBF
LTC3255EDD#TRPBF

Mfr.:

Description:
Switching Controllers Wide VIN Rng Fault Protected 50mA Buck C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,70 € 9.250,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
1 Output
SMD/SMT
DFN-10
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 30 uA
Product Type: Switching Controllers
Series: LTC3255
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LTC32xx Inductorless Charge Pump DC/DC Converters

Analog Devices Inc. LTC32xx Inductorless Charge Pump DC/DC Converters offer a wide selection of compact, inductor-less DC/DC converter designs. Conversion topologies include buck, inverting, and buck-boost. Designers can use these converters to step up, step down, or invert an input voltage. With a wide input voltage range from 2.7V up to 48V, the LTC32xx converters deliver output currents up to 350mA. Using these converters significantly reduces conducted and radiated EMI as well as input and output noise. By eliminating the inductor, these switched capacitor converters provide a small footprint and a low component count. Analog Devices LTC32xx's small footprint and operating range up to +150°C make the devices ideal for industrial, automotive, and medical applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTC3255 Inductorless Charge Pump Converters

Analog Devices Inc. LTC3255 Inductorless Charge Pump Converters are switched-capacitor step-down DC/DC converters that generate 2.4V to 12.5V adjustable output from a 4V to 48V input voltage. LTC3255's 2:1 capacitive charge pumping extends output current capability past input supply current limits in applications where the input voltage exceeds twice the output voltage. Burst Mode® operation reduces VIN quiescent current to 16μA at no load.