LTC3245IMSE#PBF

Analog Devices
584-LTC3245IMSE#PBF
LTC3245IMSE#PBF

Mfr.:

Description:
Switching Controllers Wide VIN Rng, L N, 250mA Buck-Boost Ch P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.729

Stock:
3.729 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,50 € 8,50 €
6,63 € 66,30 €
5,99 € 149,75 €
5,61 € 622,71 €
5,38 € 1.393,42 €
5,24 € 2.714,32 €
5,12 € 5.304,32 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,44 €
Min:
1

Similar Product

Analog Devices LTC3245IMSE#TRPBF
Analog Devices
Switching Controllers Wide VIN Rng, L N, 250mA Buck-Boost Ch P

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck-Boost
1 Output
450 kHz
3.3 V, 5 V, 2.5 V to 5 V
250 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-12
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Isolation: Non-Isolated
Operating Supply Current: 18 uA
Output Type: Programmable
Product: Non-Isolated / POLs
Product Type: Switching Controllers
Series: LTC3245
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Unit Weight: 331 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LTC32xx Inductorless Charge Pump DC/DC Converters

Analog Devices Inc. LTC32xx Inductorless Charge Pump DC/DC Converters offer a wide selection of compact, inductor-less DC/DC converter designs. Conversion topologies include buck, inverting, and buck-boost. Designers can use these converters to step up, step down, or invert an input voltage. With a wide input voltage range from 2.7V up to 48V, the LTC32xx converters deliver output currents up to 350mA. Using these converters significantly reduces conducted and radiated EMI as well as input and output noise. By eliminating the inductor, these switched capacitor converters provide a small footprint and a low component count. Analog Devices LTC32xx's small footprint and operating range up to +150°C make the devices ideal for industrial, automotive, and medical applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTC3245 Inductorless Charge Pump DC/DC Converters

Analog Devices Inc. LTC3245 Inductorless Charge Pump Converters are buck-boost DC/DC converters that generate 3.3V, 5V, or adjustable output from a 2.7V to 3V input voltage. The converter's internal circuitry selects the conversion ratio automatically to maximize efficiency as input voltage and load conditions change. To further optimize efficiency, designers can operate the converters in pin selectable burst mode. The constant-frequency architecture enables the Analog Devices Inc. LTC3245 converters to offer a lower noise output than conventional charge pump regulators. With an operating current as low at 20µA, the LTC3245 converters are well-suited for low-power, space-constrained automotive and industrial applications.