LTC3226EUD#TRPBF

Analog Devices
584-LTC3226EUD#TRPBF
LTC3226EUD#TRPBF

Mfr.:

Description:
Power Management Specialised - PMIC 2-Cell Supercap Chr w/ Backup PwrPath Cn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.954

Stock:
1.954 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,53 € 7,53 €
5,85 € 58,50 €
5,43 € 135,75 €
4,96 € 496,00 €
4,75 € 1.187,50 €
4,62 € 2.310,00 €
4,49 € 4.490,00 €
Full Reel (Order in multiples of 2500)
4,26 € 10.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,53 €
Min:
1

Similar Product

Analog Devices LTC3226EUD#PBF
Analog Devices
Power Management Specialised - PMIC 2-Cell Supercap Chr w/ Backup PwrPath Cn

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LTC3226
SMD/SMT
QFN-16
315 mA
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: DC1735A
Operating Supply Current: 10 uA
Operating Supply Voltage: 5.5 V
Product: Charge Management
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.