LTC3129IUD#PBF

Analog Devices
584-LTC3129IUD#PBF
LTC3129IUD#PBF

Mfr.:

Description:
Switching Voltage Regulators 15V, 200mA Sync Buck-Boost DC/DC Conv w/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,97 € 8,97 €
7,00 € 70,00 €
6,51 € 162,75 €
5,91 € 591,00 €
5,62 € 1.360,04 €
5,51 € 2.666,84 €
5,41 € 5.891,49 €
2.541 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Boost, Buck
1.4 V to 15.75 V
200 mA
1 Output
1.3 uA
1.2 MHz
- 40 C
+ 125 C
LTC3129
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Development Kit: DC1922A
Operating Supply Current: 1.3 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: PMIC - Power Management ICs
Type: Buck-Boost DC/DC Converter
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99