LTC3126HFE#PBF

Analog Devices
584-LTC3126HFE#PBF
LTC3126HFE#PBF

Mfr.:

Description:
Switching Voltage Regulators 42V, 2.5A Sync Buck Reg w/ No-Loss In Pw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,44 € 12,44 €
9,82 € 98,20 €
8,76 € 438,00 €
8,25 € 825,00 €
8,08 € 2.020,00 €
7,77 € 3.885,00 €
7,62 € 7.620,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-EP-28
Buck
818 mV to 42 V
2.5 A
1 Output
2.4 V
42 V
2 uA
200 kHz to 2.2 MHz
- 40 C
+ 150 C
LTC3126
Tube
Brand: Analog Devices
Development Kit: DC2215A
Input Voltage: 2.4 V to 42 V
Operating Supply Current: 1.2 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.4 V
Type: Synchronous
Unit Weight: 218 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTC3126 Synchronous Buck Converters

Analog Devices Inc. LTC3126 Synchronous Buck Converters are high efficiency with internal no loss PowerPath™. This supports the converters having uninterrupted operation from two separate input power sources. The internal PowerPath™ has fast, automatic switchover that eliminates the need for hold-up capacitors and decreases disturbances on the output rail. Complete feedback of the power system status is provided by independent input and output power good signals, and an active input channel indicator.