LTC3126EUFD#TRPBF

Analog Devices
584-LTC3126EUFDTRPBF
LTC3126EUFD#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 42V, 2.5A Sync Buck Reg w/ No-Loss In Pw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,12 € 15.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,55 €
Min:
1

Similar Product

Analog Devices LTC3126EUFD#PBF
Analog Devices
Switching Voltage Regulators 42V, 2.5A Sync Buck Reg w/ No-Loss In Pw

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-28
Buck
818 mV to 42 V
2.5 A
1 Output
2.4 V
42 V
2 uA
200 kHz to 2.2 MHz
- 40 C
+ 125 C
LTC3126
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2215A
Input Voltage: 2.4 V to 42 V
Operating Supply Current: 1.2 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.4 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTC3126 Synchronous Buck Converters

Analog Devices Inc. LTC3126 Synchronous Buck Converters are high efficiency with internal no loss PowerPath™. This supports the converters having uninterrupted operation from two separate input power sources. The internal PowerPath™ has fast, automatic switchover that eliminates the need for hold-up capacitors and decreases disturbances on the output rail. Complete feedback of the power system status is provided by independent input and output power good signals, and an active input channel indicator.