LTC3122EMSE#TRPBF

Analog Devices
584-LTC3122EMSETRPBF
LTC3122EMSE#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 15V, 2.5A Sync Boost DC/DC Conv w/ Out D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.732

Stock:
2.732
Can Dispatch Immediately
On Order:
2.500
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,68 € 6,68 €
5,17 € 51,70 €
4,73 € 118,25 €
4,37 € 437,00 €
4,06 € 1.015,00 €
3,93 € 3.930,00 €
Full Reel (Order in multiples of 2500)
3,74 € 9.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,68 €
Min:
1

Similar Product

Analog Devices LTC3122EMSE#PBF
Analog Devices
Switching Voltage Regulators 15V, 2.5A Sync Boost DC/DC Conv w/ Out D

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-12
Boost
2.2 V to 15 V
2.5 A
1 Output
500 mV
5.5 V
25 uA
1 MHz
- 40 C
+ 125 C
LTC3122
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 500 mV to 5.5 V
Operating Supply Current: 25 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Synchronous DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99