LTC3118IUFD#PBF

Analog Devices
584-LTC3118IUFD#PBF
LTC3118IUFD#PBF

Mfr.:

Description:
Switching Controllers 18V, 2A Buck-Boost DC/DC Conv w/ L-Loss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 222

Stock:
222 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,94 € 14,94 €
11,82 € 118,20 €
11,22 € 280,50 €
10,21 € 745,33 €
10,20 € 5.212,20 €
9,67 € 9.882,74 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck-Boost
1 Output
1.2 MHz
95 %
2 V to 18 V
2 A
- 40 C
+ 125 C
SMD/SMT
QFN-24
Tube
Brand: Analog Devices
Isolation: Non-Isolated
Operating Supply Current: 50 uA
Output Type: Programmable
Product: Non-Isolated / POLs
Product Type: Switching Controllers
Series: LTC3118
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Unit Weight: 273 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC3118 Buck-Boost DC/DC Converters

Analog Devices Inc. LTC3118 Buck-Boost DC/DC Converters have a dual input and wide voltage range. The converters offer an intelligent, integrated, low-loss PowerPath™ control and unique power switch architecture. The low-noise, current mode architecture with a fixed 1.2MHz PWM provides efficient operation from either input source to a programmable output voltage. Flexible voltage capability of up to 18V and voltage margin makes the LTC3118 excellent for a wide variety of applications and power sources. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.