LTC3114EDHC-1#TRPBF

Analog Devices
584-C3114EDHC-1TRPBF
LTC3114EDHC-1#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 40V, 1A Sync Buck-Boost DC/DC Conv w/ Pr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.200

Stock:
2.200 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2200 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,70 € 10,70 €
8,40 € 84,00 €
7,83 € 195,75 €
7,20 € 720,00 €
7,15 € 1.787,50 €
6,91 € 3.455,00 €
6,83 € 6.830,00 €
Full Reel (Order in multiples of 2500)
6,30 € 15.750,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,70 €
Min:
1

Similar Product

Analog Devices LTC3114EDHC-1#PBF
Analog Devices
Switching Voltage Regulators 40V, 1A Sync Buck-Boost DC/DC Conv w/ Pr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-16
Boost, Buck
2.7 V to 40 V
1 A
1 Output
2.2 V
40 V
30 uA
1.2 MHz
- 40 C
+ 125 C
LTC3114-1
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 2.2 V to 40 V
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Synchronous DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99