LTC3111IDE#PBF

Analog Devices
584-LTC3111IDE#PBF
LTC3111IDE#PBF

Mfr.:

Description:
Switching Voltage Regulators 15V, 1.5A Sync Buck-Boost DC/DC Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,45 € 10,45 €
8,20 € 82,00 €
7,05 € 176,25 €
6,81 € 619,71 €
6,69 € 1.826,37 €
6,52 € 3.559,92 €
6,30 € 6.306,30 €
2.548 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-14
Buck-Boost
2.5 V to 15 V
1.4 A
1 Output
2.5 V
15 V
55 uA
800 kHz
- 40 C
+ 125 C
LTC3111
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1999A
Input Voltage: 2.5 V to 15 V
Operating Supply Current: 55 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 91
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Switching Regulator
Unit Weight: 209 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99