LTC3110HFE#PBF

Analog Devices
584-LTC3110HFE#PBF
LTC3110HFE#PBF

Mfr.:

Description:
Switching Voltage Regulators 2A Bi-dir Buck-Boost DC/DC Reg & Chr/Bal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,13 € 15,13 €
12,01 € 120,10 €
10,64 € 266,00 €
10,08 € 1.008,00 €
9,70 € 2.405,60 €
9,55 € 5.328,90 €
2.542 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-EP-24
Buck-Boost
5.5 V
2 A
1 Output
1.71 V
5.5 V
40 uA
1.2 MHz
- 40 C
+ 150 C
LTC3110
Tube
Brand: Analog Devices
Development Kit: DC1964A
Input Voltage: 1.71 V to 5.25 V
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 62
Subcategory: PMIC - Power Management ICs
Type: Bidirectional DC/DC Regulator
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99