LTC3109EGN#PBF

Analog Devices
584-LTC3109EGN#PBF
LTC3109EGN#PBF

Mfr.:

Description:
Power Management Specialised - PMIC Auto-Polarity, Ultralow V Boost Conv & P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,70 € 10,70 €
8,40 € 84,00 €
7,44 € 186,00 €
6,99 € 768,90 €
6,85 € 1.883,75 €
6,58 € 3.619,00 €
6,46 € 6.750,70 €
2.530 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LTC3109
Converters
SMD/SMT
SSOP-20
12 mA, 15 mA, 300 mA
5.1 V
- 40 C
+ 125 C
6 mA
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Input Voltage Range: 0 V to 500 mV
Operating Supply Current: 6 mA
Output Voltage Range: 2.134 V to 5.1 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 55
Subcategory: PMIC - Power Management ICs
Unit Weight: 495 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.