LTC3108EDE#PBF

Analog Devices
584-LTC3108EDE#PBF
LTC3108EDE#PBF

Mfr.:

Description:
Power Management Specialised - PMIC Ultralow V Boost Conv & Pwr Manager

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,24 € 8,24 €
6,42 € 64,20 €
5,49 € 137,25 €
5,45 € 495,95 €
5,07 € 1.384,11 €
4,96 € 2.708,16 €
4,87 € 4.874,87 €
2.548 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LTC3108
Converters
SMD/SMT
DFN-12
4.5 mA, 11 mA, 300 mA
5.1 V
- 40 C
+ 125 C
3 mA
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1582B-A
Input Voltage Range: 0 V to 500 mV
Operating Supply Current: 6 uA
Output Voltage Range: 2.134 V to 5.1 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 91
Subcategory: PMIC - Power Management ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.