LTC3106IUDC#PBF

Analog Devices
584-LTC3106IUDC#PBF
LTC3106IUDC#PBF

Mfr.:

Description:
Battery Management 300mA L V Buck-Boost Conv w/ PwrPath & 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,95 € 8,95 €
6,98 € 69,80 €
5,99 € 149,75 €
5,77 € 525,07 €
5,59 € 1.526,07 €
5,49 € 2.997,54 €
5,40 € 5.405,40 €
2.548 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,04 €
Min:
1

Similar Product

Analog Devices LTC3106IUDC#TRPBF
Analog Devices
Battery Management 300mA L V Buck-Boost Conv w/ PwrPath & 1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion, Lithium Polymer, Nickel Metal Hydride (NiMH)
5 V
300 mA
5.1 V
QFN-20
SMD/SMT
LTC3106
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2255A, DC2509A
Operating Supply Current: 1.6 uA
Product Type: Battery Management
Factory Pack Quantity: 91
Subcategory: PMIC - Power Management ICs
Unit Weight: 199 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99