LTC3105EMS#PBF

Analog Devices
584-LTC3105EMS#PBF
LTC3105EMS#PBF

Mfr.:

Description:
Switching Voltage Regulators 400mA Boost DC/DC Conv w/ Maximum Pwr Po

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,63 € 7,63 €
5,92 € 59,20 €
5,31 € 132,75 €
4,76 € 528,36 €
4,64 € 2.403,52 €
4,52 € 4.682,72 €
4,31 € 10.843,96 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,63 €
Min:
1

Similar Product

Analog Devices LTC3105EMS#TRPBF
Analog Devices
Switching Voltage Regulators 400mA Boost DC/DC Conv w/ Maximum Pwr Po

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-12
Boost
1.6 V to 5.25 V
400 mA
1 Output
200 mV
5 V
24 uA
- 40 C
+ 85 C
LTC3105
Tube
Brand: Analog Devices
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2042A, DC2080A
Input Voltage: 3.3 V
Load Regulation: 0.4 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Type: Step-Up DC/DC Converter
Unit Weight: 118 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.