LTC3101EUF#TRPBF

Analog Devices
584-LTC3101EUF#TRPBF
LTC3101EUF#TRPBF

Mfr.:

Description:
LDO Voltage Regulators Wide VIN, Multi-Out DC/DC Conv & PwrPath

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,30 € 15.750,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,70 €
Min:
1

Similar Product

Analog Devices LTC3101EUF#PBF
Analog Devices
LDO Voltage Regulators Wide VIN, Multi-Out DC/DC Conv & PwrPath

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-24
1.5 V, 1.8 V, 3.3 V
200 mA
3 Output
Positive
15 uA
1.8 V
5.5 V
Fixed
- 40 C
+ 85 C
25 mV
LTC3101
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1443A
Line Regulation: 0.1 %
Load Regulation: 0.9 %
Product: Controllers
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99