LTC3026IDD#TR

584-LTC3026IDD#TR
LTC3026IDD#TR

Mfr.:

Description:
LDO Voltage Regulators LTC3026 - 1.5A Low Input Voltage VLDO Linear Regulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
SMD/SMT
DFN-10
Adjustable
1.5 A
1 Output
Positive
42 dB
Adjustable
- 40 C
+ 125 C
100 mV
LTC3026
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 250 mV
Operating Supply Current: 400 uA
Output Voltage Range: 400 mV to 2.6 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 400 mV
Subcategory: PMIC - Power Management ICs
Type: VLDO Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99