LTC3025EDC#TRPBF

Analog Devices
584-LTC3025EDC#TRPBF
LTC3025EDC#TRPBF

Mfr.:

Description:
LDO Voltage Regulators 300mA uP VLDO Lin Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.790

Stock:
7.790 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,16 € 4,16 €
3,16 € 31,60 €
2,92 € 73,00 €
2,64 € 264,00 €
2,52 € 630,00 €
2,37 € 2.370,00 €
Full Reel (Order in multiples of 2500)
2,30 € 5.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,16 €
Min:
1

Similar Product

Analog Devices LTC3025EDC#TRMPBF
Analog Devices
LDO Voltage Regulators 300mA uP VLDO Lin Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
400 mV to 3.6 V
300 mA
1 Output
Positive
4 uA
900 mV
5.5 V
Adjustable
- 40 C
+ 125 C
45 mV
LTC3025
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Dropout Voltage - Max: 100 mV
Ib - Input Bias Current: 50 uA
Line Regulation: 0.07 mV
Load Regulation: - 0.2 mV
Operating Supply Current: 54 uA
Output Voltage Range: 400 mV to 3.6 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 400 mV
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: VLDO Linear Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99