LTC2996HDD#PBF

Analog Devices
584-LTC2996HDD#PBF
LTC2996HDD#PBF

Mfr.:

Description:
Board Mount Temperature Sensors Temp Sensor w/ Alert Outs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,10 € 7,10 €
5,50 € 55,00 €
5,11 € 127,75 €
4,39 € 439,00 €
4,24 € 2.052,16 €
4,19 € 4.562,91 €
4,15 € 10.545,15 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,51 €
Min:
1

Similar Product

Analog Devices LTC2996HDD#TRPBF
Analog Devices
Board Mount Temperature Sensors Temp Sensor w/ Alert Outs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 1 C
- 40 C
+ 125 C
DFN-10
2.25 V
5.5 V
Remote
No Shutdown
SMD/SMT
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Operating Supply Current: 200 uA
Product: Temperature Monitors
Product Type: Board Mount Temperature Sensor ICs
Series: LTC2996
Factory Pack Quantity: 121
Subcategory: Sensors
Type: Temperature Monitor
Unit Weight: 638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99