LTC2996CDD#TRPBF

Analog Devices
584-LTC2996CDD#TRPBF
LTC2996CDD#TRPBF

Mfr.:

Description:
Board Mount Temperature Sensors Temp Sensor w/ Alert Outs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,26 € 8.150,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 3 C
DFN-10
2.25 V
5.5 V
SMD/SMT
Reel
Brand: Analog Devices
Operating Supply Current: 200 uA
Product: Temperature Monitors
Product Type: Board Mount Temperature Sensor ICs
Series: LTC2996
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Temperature Monitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.