LTC2986HLX-1#PBF

Analog Devices
584-LTC2986HLX-1#PBF
LTC2986HLX-1#PBF

Mfr.:

Description:
Board Mount Temperature Sensors Multi-Sensor Hi Accuracy Dig Temp Measur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
243
Expected 10/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,43 € 55,43 €
52,61 € 263,05 €
45,81 € 458,10 €
42,90 € 1.072,50 €
41,61 € 2.080,50 €
39,86 € 3.986,00 €
39,43 € 9.857,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.1 C
- 40 C
+ 125 C
LQFP-48
Serial, SPI
2.85 V
5.25 V
Remote
24 bit
No Shutdown
SMD/SMT
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Current: 15 mA
Product: Temperature Monitors
Product Type: Board Mount Temperature Sensor ICs
Series: LTC2986
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Temperature Monitor
Unit Weight: 2,745 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99