LTC2971CY-2#PBF

Analog Devices
584-LTC2971CY-2#PBF
LTC2971CY-2#PBF

Mfr.:

Description:
Power Management Specialised - PMIC 2-Channel 60V Power System Manager

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,04 € 2.350,40 €
8,96 € 4.659,20 €
8,85 € 9.204,00 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LTC2971
Special Purpose
SMD/SMT
BGA-49
30 mA, 55 mA
60 V
1.62 V
3.6 V
0 C
+ 70 C
6 mA
Tray
Brand: Analog Devices
Input Voltage Range: 1.62 V to 60 V
Output Voltage Range: 2.35 V to 3.6 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99