LTC2955CDDB-1#TRMPBF

Analog Devices
584-C2955CDDB-1TMPF
LTC2955CDDB-1#TRMPBF

Mfr.:

Description:
Supervisory Circuits Pushbutton On/Off Cntr w/ Auto Turn-On

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.959

Stock:
2.959 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,67 € 5,67 €
4,34 € 43,40 €
4,02 € 100,50 €
3,66 € 366,00 €
3,47 € 867,50 €
Full Reel (Order in multiples of 500)
3,37 € 1.685,00 €
3,34 € 3.340,00 €
3,28 € 8.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
DFN-10
800 mV
1 Input
Active High, Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
200 us
36 V
0 C
+ 70 C
LTC2955
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Chip Enable Signals: Chip Enable
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Development Kit: DC1836A-A
Operating Supply Current: 1.2 uA
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.5 V
Unit Weight: 155,590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.