LTC2954ITS8-2#TRM

584-LTC2954ITS8-2TRM
LTC2954ITS8-2#TRM

Mfr.:

Description:
Supervisory Circuits LTC2954 - Push Button On/Off Controller with - P Interrupt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LTC2954ITS8-2#TRMPBF
Analog Devices
Supervisory Circuits PB On/Off Cntr w/ P Interrupt

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
Voltage Supervisory
SMD/SMT
SOT-8
600 mV
1 Input
Open Drain
Manual Reset
No Watchdog
No Backup
43.5 ms
26.4 V
- 40 C
+ 85 C
LTC2954
Brand: Analog Devices
Chip Enable Signals: Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC1090A
Operating Supply Current: 6 uA
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Quiescent Current: 6 uA
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99