LTC2954IDDB-1#TRMPBF

Analog Devices
584-C2954IDDB-1TMPF
LTC2954IDDB-1#TRMPBF

Mfr.:

Description:
Supervisory Circuits PB On/Off Cntr w/ P Interrupt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240
Can Dispatch Immediately
On Order:
475
Expected 6/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,10 € 6,10 €
4,68 € 46,80 €
4,32 € 108,00 €
3,93 € 393,00 €
3,74 € 935,00 €
Full Reel (Order in multiples of 500)
3,63 € 1.815,00 €
3,58 € 3.580,00 €
3,54 € 8.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,13 €
Min:
1

Similar Product

Analog Devices LTC2954IDDB-1#TRPBF
Analog Devices
Supervisory Circuits PB On/Off Cntr w/ P Interrupt

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
DFN-8
600 mV
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
26.4 V
- 40 C
+ 85 C
LTC2954
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Chip Enable Signals: Chip Enable
Development Kit: DC1090A
Operating Supply Current: 6 uA
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Quiescent Current: 6 uA
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Unit Weight: 74,111 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.