LTC2946HMS#PBF

Analog Devices
584-LTC2946HMS#PBF
LTC2946HMS#PBF

Mfr.:

Description:
Current Sense Amplifiers Wide Rng I2C Pwr, Ch & Energy Mon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63
Can Dispatch Immediately
On Order:
185
Expected 5/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,88 € 14,88 €
11,82 € 118,20 €
10,78 € 269,50 €
10,15 € 1.126,65 €
9,74 € 2.522,66 €
9,54 € 4.941,72 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
LTC2946
1 Channel
2.7 V to 100 V
77 uV
100 V
2.7 V
700 uA
0.4 %
- 40 C
+ 125 C
SMD/SMT
MSOP-16
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 37
Subcategory: Amplifier ICs
Unit Weight: 368 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99