LTC2946HDE#PBF

Analog Devices
584-LTC2946HDE#PBF
LTC2946HDE#PBF

Mfr.:

Description:
Current Sense Amplifiers Wide Rng I2C Pwr, Ch & Energy Mon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 273

Stock:
273 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,88 € 14,88 €
11,82 € 118,20 €
10,25 € 256,25 €
9,92 € 902,72 €
9,68 € 2.642,64 €
9,51 € 5.192,46 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,94 €
Min:
1

Similar Product

Analog Devices LTC2946HDE#TRPBF
Analog Devices
Current Sense Amplifiers Wide Rng I2C Pwr, Ch & Energy Mon

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
LTC2946
1 Channel
2.7 V to 100 V
77 uV
100 V
2.7 V
700 uA
0.4 %
- 40 C
+ 125 C
SMD/SMT
DFN-16
Tube
Brand: Analog Devices
Input Type: Rail-to-Rail
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 91
Subcategory: Amplifier ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.