LTC2945IMS#PBF

Analog Devices
584-LTC2945IMS#PBF
LTC2945IMS#PBF

Mfr.:

Description:
Current & Power Monitors & Regulators Wide Rng I2C Pwr Mon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 299

Stock:
299 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,46 € 12,46 €
9,47 € 94,70 €
9,07 € 226,75 €
8,00 € 888,00 €
7,60 € 1.968,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,46 €
Min:
1

Similar Product

Analog Devices LTC2945IMS#TRPBF
Analog Devices
Current & Power Monitors & Regulators Wide Rng I2C Pwr Mon

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High Side
80 V
2.7 V
800 uA
- 40 C
+ 85 C
SMD/SMT
MSOP-12
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Input Voltage Range: 0 V to 80 V
Product Type: Current & Power Monitors & Regulators
Series: LTC2945
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Unit Weight: 621,406 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.