LTC2943CDD#PBF

Analog Devices
584-LTC2943CDD#PBF
LTC2943CDD#PBF

Mfr.:

Description:
Battery Management Multicell Bat Gas Gauge w/ Temp, V & C M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 594

Stock:
594 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,76 € 6,76 €
5,23 € 52,30 €
4,84 € 121,00 €
4,38 € 438,00 €
4,11 € 994,62 €
4,06 € 1.965,04 €
3,98 € 4.334,22 €
3,79 € 9.630,39 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,76 €
Min:
1

Similar Product

Analog Devices LTC2943CDD#TRPBF
Analog Devices
Battery Management Multicell Bat Gas Gauge w/ Temp, V & C M

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lead Acid, Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer, Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
3.6 V to 20 V
DFN-8
SMD/SMT
LTC2943
Tube
Brand: Analog Devices
Development Kit: DC1812A-A
Operating Supply Current: 80 uA
Product Type: Battery Management
Factory Pack Quantity: 121
Subcategory: PMIC - Power Management ICs
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

LTC2943 Multicell Battery Gas Gauges

Analog Devices Inc. LTC2943 Multicell Battery Gas Gauges can measure battery charge state, voltage, current, and temperature in portable product applications. The LTC2943 from Analog Devices has a wide input voltage range that allows use with multicell batteries up to 20V. A precision coulomb counter integrates current through a sense resistor between the battery's positive terminal and the load or charger. Voltage, current, and temperature are measured with an internal 14-bit No Latency ΔΣ™ ADC. The measurements are stored in internal registers accessible via the onboard I2C/SMBus Interface.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.