LTC2941CDCB#TRMPBF

584-C2941CDCBTRMPBF
LTC2941CDCB#TRMPBF

Mfr.:

Description:
Battery Management Bat Gas Gauge w/ I2C Int

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,56 € 3,56 €
2,68 € 26,80 €
2,47 € 61,75 €
2,26 € 226,00 €
Full Reel (Order in multiples of 500)
1,92 € 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion
2.7 V to 5.5 V
DFN-6
SMD/SMT
LTC2941
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: DC1496B-A
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 70 uA
Product Type: Battery Management
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 15,613 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.