LTC2939IMS#PBF

Analog Devices
584-LTC2939IMS#PBF
LTC2939IMS#PBF

Mfr.:

Description:
Supervisory Circuits Con?gurable 6-S Mon s w/ Watchdog Time

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,63 € 8,63 €
6,73 € 67,30 €
6,09 € 152,25 €
5,68 € 630,48 €
5,45 € 1.411,55 €
5,32 € 2.755,76 €
5,20 € 5.387,20 €
2.516 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
MSOP-16
Programmable
6 Input
Push-Pull
No Manual Reset
Watchdog
No Backup
3 ms
7 V
- 40 C
+ 85 C
1.5 %
LTC2939
Tube
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 80 uA
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Quiescent Current: 80 uA
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Unit Weight: 1,303 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99