LTC2937HUHE#TRPBF

Analog Devices
584-LTC2937HUHETRPBF
LTC2937HUHE#TRPBF

Mfr.:

Description:
Supervisory Circuits Progmable Six Ch Sequencer & V Sup w/ EE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
11,48 € 28.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
18,39 €
Min:
1

Similar Product

Analog Devices LTC2937HUHE#PBF
Analog Devices
Supervisory Circuits Progmable Six Ch Sequencer & V Sup w/ EE

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
SMD/SMT
QFN-28
LTC2937
Reel
Brand: Analog Devices
Operating Supply Current: 1 mA
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC2937 Power Supply Sequencer/Voltage Supervisor

Analog Devices LTC2937 Power Supply Sequencer and Voltage Supervisor is a 6-channel power supply sequencer and voltage supervisor. Supplies are enabled or disabled with precise user-controlled order and time spacing. The LTC2937 accurately monitors supply turn-on/-off delays and output voltage levels to detect power supply output faults during sequencing and monitoring. In the event of a fault, response actions include a complete power supply shutdown and optional restarts. The root cause of power faults are logged on the EEPROM.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.