LTC2936IGN#PBF

Analog Devices
584-LTC2936IGN#PBF
LTC2936IGN#PBF

Mfr.:

Description:
Supervisory Circuits Progmable Hex V Sup w/ EEPROM & Comp Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,95 € 16,95 €
13,50 € 135,00 €
12,49 € 312,25 €
11,18 € 1.229,80 €
10,76 € 2.959,00 €
10,57 € 5.813,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SSOP-24
200 mV to 5.8 V
6 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
1.638 s
13.9 V
- 40 C
+ 85 C
1 %
LTC2936
Tube
Brand: Analog Devices
Chip Enable Signals: Chip Enable
Development Kit: DC2450A-B
Operating Supply Current: 700 uA
Overvoltage Threshold: Programmable
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 55
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.4 V
Undervoltage Threshold: Programmable
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.