LTC2935CDC-4#TRMPBF

Analog Devices
584-C2935CDC-4TRMPBF
LTC2935CDC-4#TRMPBF

Mfr.:

Description:
Supervisory Circuits Ultra-L Pwr Sup w/ Pwr-Fail Out, Sel Thr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,20 € 1.100,00 €
2,12 € 2.120,00 €
2,06 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
DFN-8
1.6 V, 1.72 V, 1.84 V, 1.96 V, 2.08 V, 2.2 V, 2.32 V, 2.44 V
8 Input
Active High, Active Low, Push-Pull
Manual Reset
200 ms
5.5 V
0 C
+ 70 C
1.5 %
LTC2935
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 500 nA
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99