LTC2935CDC-1#TRMPBF

Analog Devices
584-C2935CDC-1TRMPBF
LTC2935CDC-1#TRMPBF

Mfr.:

Description:
Supervisory Circuits Ultra-L Pwr Sup w/ Pwr-Fail Out, Sel Thr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 494

Stock:
494 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,81 € 3,81 €
2,89 € 28,90 €
2,71 € 67,75 €
2,45 € 245,00 €
2,33 € 582,50 €
Full Reel (Order in multiples of 500)
2,18 € 1.090,00 €
2,09 € 2.090,00 €
2,05 € 5.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
DFN-8
2.25 V, 2.4 V, 2.55 V, 2.7 V, 2.85 V, 3 V, 3.15 V, 3.3 V
8 Input
Open Drain
Manual Reset
200 ms
5.5 V
0 C
+ 70 C
1.5 %
LTC2935
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Operating Supply Current: 500 nA
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99