LTC2932CF#PBF

Analog Devices
584-LTC2932CF#PBF
LTC2932CF#PBF

Mfr.:

Description:
Supervisory Circuits Con?gurable Six S Mon w/ Adj Reset Ti

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 262

Stock:
262
Can Dispatch Immediately
On Order:
1.184
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 7,89 €
6,13 € 61,30 €
5,30 € 132,50 €
5,10 € 377,40 €
5,04 € 1.491,84 €
4,82 € 2.496,76 €
4,71 € 4.879,56 €
4,51 € 11.347,16 €
5.032 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
TSSOP-20
1.5 V, 1.8 V, 2.5 V, 3 V, 3.3 V, 5 V, Adjustable
6 Input
Open Drain
Manual Reset
No Watchdog
No Backup
3 ms
7 V
0 C
+ 70 C
1.5 %
LTC2932
Tube
Brand: Analog Devices
Chip Enable Signals: Chip Enable
Operating Supply Current: 52 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 52 uA
Factory Pack Quantity: 74
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Unit Weight: 153 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.