LTC2928CUHF#PBF

Analog Devices
584-LTC2928CUHF#PBF
LTC2928CUHF#PBF

Mfr.:

Description:
Supervisory Circuits Multichannel Pwr S Sequencer & Sup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143

Stock:
143
Can Dispatch Immediately
On Order:
208
Expected 7/3/2026
260
Expected 12/24/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,70 € 10,70 €
8,40 € 84,00 €
7,86 € 196,50 €
7,33 € 762,32 €
6,88 € 1.788,80 €
6,70 € 3.484,00 €
6,55 € 6.812,00 €
2.548 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
QFN-38
Adjustable
4 Input
Active Low
No Manual Reset
Watchdog
No Backup
13 ms
16.5 V
0 C
+ 70 C
1.5 %
LTC2928
Tube
Brand: Analog Devices
Chip Enable Signals: Chip Enable
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Development Kit: DC1029B
Operating Supply Current: 1 mA
Overvoltage Threshold: 546 mV
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 52
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.9 V
Unit Weight: 401 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99