LTC2913IMS-1#PBF

Analog Devices
584-LTC2913IMS-1#PBF
LTC2913IMS-1#PBF

Mfr.:

Description:
Supervisory Circuits 2x UV/OV V Mon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,77 € 7,77 €
6,05 € 60,50 €
5,34 € 267,00 €
5,13 € 513,00 €
4,90 € 1.225,00 €
4,76 € 2.380,00 €
4,64 € 4.640,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,55 €
Min:
1

Similar Product

Analog Devices LTC2913IMS-1#TRPBF
Analog Devices
Supervisory Circuits 2x UV/OV V Mon

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
MSOP-10
Adjustable
2 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
8.5 ms
7 V
- 40 C
+ 85 C
1.5 %
LTC2913
Tube
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 55 uA
Overvoltage Threshold: 492 mV, Adjustable
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 44 uA
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Undervoltage Threshold: 492 mV, Adjustable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99