LTC2910HDHC#PBF

Analog Devices
584-LTC2910HDHC#PBF
LTC2910HDHC#PBF

Mfr.:

Description:
Supervisory Circuits Octal Pos/Neg V Mon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
146
Expected 6/19/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,76 € 12,76 €
10,08 € 100,80 €
8,82 € 220,50 €
8,51 € 621,23 €
8,26 € 2.411,92 €
8,09 € 4.133,99 €
7,92 € 8.094,24 €
2.555 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
DFN-16
1.2 V, 1.8 V, 2.5 V, 3.3 V, 5 V, 12 V
8 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
8.5 ms
7 V
- 40 C
+ 125 C
1.5 %
LTC2910
Tube
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 70 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 50 uA
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99