LTC2910CDHC#PBF

Analog Devices
584-LTC2910CDHC#PBF
LTC2910CDHC#PBF

Mfr.:

Description:
Supervisory Circuits Octal Pos/Neg V Mon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,12 € 9,12 €
7,12 € 71,20 €
6,17 € 154,25 €
5,93 € 432,89 €
5,71 € 1.667,32 €
5,60 € 2.861,60 €
5,50 € 5.621,00 €
2.555 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,12 €
Min:
1

Similar Product

Analog Devices LTC2910CDHC#TRPBF
Analog Devices
Supervisory Circuits Octal Pos/Neg V Mon

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
DFN-16
1.2 V, 1.8 V, 2.5 V, 3.3 V, 5 V, 12 V
8 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
8.5 ms
7 V
0 C
+ 70 C
1.5 %
LTC2910
Tube
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Operating Supply Current: 70 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 50 uA
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Unit Weight: 255 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.