LTC2905HTS8#TRMPBF

Analog Devices
584-C2905HTS8TRMPBF
LTC2905HTS8#TRMPBF

Mfr.:

Description:
Supervisory Circuits Prec 2x S Mon w/ Pin-Sel Thresholds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 891

Stock:
891 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,52 € 5,52 €
4,23 € 42,30 €
3,91 € 97,75 €
3,56 € 356,00 €
3,41 € 852,50 €
Full Reel (Order in multiples of 500)
3,28 € 1.640,00 €
3,19 € 3.190,00 €
3,15 € 7.875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
SOT-23-8
Programmable
2 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
200 ms
7 V
- 40 C
+ 125 C
1.5 %
LTC2905
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 65 uA
Product Type: Supervisory Circuits
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99