LTC2900-2CMS#PBF

Analog Devices
584-LTC2900-2CMS#PBF
LTC2900-2CMS#PBF

Mfr.:

Description:
Supervisory Circuits Progmable 4x S Mon w/ Adj Reset Timer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,80 € 5,80 €
4,46 € 44,60 €
3,92 € 196,00 €
3,41 € 341,00 €
3,30 € 825,00 €
3,29 € 1.645,00 €
3,28 € 8.200,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,87 €
Min:
1

Similar Product

Analog Devices LTC2900-2CMS#TRPBF
Analog Devices
Supervisory Circuits Progmable 4x S Mon w/ Adj Reset Timer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
MSOP-10
2.5 V, 3.3 V, Adjustable
4 Input
Active Low, Push-Pull
No Manual Reset
No Watchdog
No Backup
7 ms
7 V
0 C
+ 70 C
1.5 %
LTC2900
Tube
Brand: Analog Devices
Chip Enable Signals: Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 43 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 43 uA
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Unit Weight: 127 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99